cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW30-7P-1C(800)

DigiKey Part Number
26-KW30-7P-1C(800)-ND
Manufacturer
Manufacturer Product Number
KW30-7P-1C(800)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
KW30-7P-1C(800) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1,000Fr.0.22375Fr.223.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22375
Unit Price with VAT:Fr.0.24187