
DF11-8DP-2DS(71) | |
|---|---|
DigiKey Part Number  | 26-DF11-8DP-2DS(71)-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DF11-8DP-2DS(71)  | 
Description  | Interconnect Rectangular  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 8 position 0.079" (2.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.118" (3.00mm)  | |
Contact Length - Post  | 0.118" (3.00mm)  | |
Overall Contact Length  | 0.299" (7.60mm)  | |
Insulation Height  | 0.260" (6.60mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Polyamide (PA), Nylon  | |
Features  | -  | |
Operating Temperature  | -30°C ~ 85°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | Varies by Wire Gauge  | |
Voltage Rating  | 30VAC  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48 | Fr.0.74271 | Fr.35.65 | 
| Unit Price without VAT: | Fr.0.74271 | 
|---|---|
| Unit Price with VAT: | Fr.0.80287 | 

