


DF11CZ-28DP-2V(27) | |
|---|---|
DigiKey Part Number | H124558TR-ND - Tape & Reel (TR) H124558CT-ND - Cut Tape (CT) H124558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-28DP-2V(27) |
Description | CONN HEADER SMD 28POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-28DP-2V(27) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.14262 | Fr.571.31 |
| 1,000 | Fr.1.08809 | Fr.1,088.09 |
| 1,500 | Fr.1.05741 | Fr.1,586.12 |
| 2,500 | Fr.1.02001 | Fr.2,550.03 |
| 3,500 | Fr.0.99611 | Fr.3,486.39 |
| 5,000 | Fr.0.97137 | Fr.4,856.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.65000 | Fr.1.65 |
| 10 | Fr.1.34400 | Fr.13.44 |
| 100 | Fr.1.09520 | Fr.109.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.58500 | Fr.15.85 |
| 100 | Fr.1.41700 | Fr.141.70 |
| Unit Price without VAT: | Fr.1.65000 |
|---|---|
| Unit Price with VAT: | Fr.1.78365 |

