DF11CZ-30DP-2V(27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11CZ-30DP-2V(27)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11CZ-30DP-2V(27)

DigiKey Part Number
H124559TR-ND - Tape & Reel (TR)
H124559CT-ND - Cut Tape (CT)
H124559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11CZ-30DP-2V(27)
Description
CONN HEADER SMD 30POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11CZ-30DP-2V(27) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.75000Fr.1.75
10Fr.1.48700Fr.14.87
100Fr.1.26400Fr.126.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.22064Fr.610.32
1,000Fr.1.16238Fr.1,162.38
1,500Fr.1.12961Fr.1,694.41
2,500Fr.1.08966Fr.2,724.15
3,500Fr.1.06411Fr.3,724.38
5,000Fr.1.03770Fr.5,188.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.75000
Unit Price with VAT:Fr.1.89175