
DF12NB(3.5)-40DP-0.5V(51) | |
|---|---|
DigiKey Part Number  | 26-DF12NB(3.5)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-40DP-0.5V(51)DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DF12NB(3.5)-40DP-0.5V(51)  | 
Description  | CONN HDR 40POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DF12NB(3.5)-40DP-0.5V(51) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Header, Outer Shroud Contacts  | |
Number of Positions  | 40  | |
Pitch  | 0.020" (0.50mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Solder Retention  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 8.00µin (0.203µm)  | |
Mated Stacking Heights  | 3.5mm  | |
Height Above Board  | 0.110" (2.80mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 | 
| 10 | Fr.0.79800 | Fr.7.98 | 
| 25 | Fr.0.74760 | Fr.18.69 | 
| 50 | Fr.0.71160 | Fr.35.58 | 
| 100 | Fr.0.67760 | Fr.67.76 | 
| 250 | Fr.0.63512 | Fr.158.78 | 
| 500 | Fr.0.60480 | Fr.302.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.59928 | Fr.599.28 | 
| 2,000 | Fr.0.57068 | Fr.1,141.36 | 
| 3,000 | Fr.0.55459 | Fr.1,663.77 | 
| 5,000 | Fr.0.53497 | Fr.2,674.85 | 
| 7,000 | Fr.0.52243 | Fr.3,657.01 | 
| 10,000 | Fr.0.50946 | Fr.5,094.60 | 
| Unit Price without VAT: | Fr.0.94000 | 
|---|---|
| Unit Price with VAT: | Fr.1.01614 | 

