
DF12NC(4.0)-40DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(4.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(4.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(4.0)-40DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(4.0)-40DP-0.5V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(4.0)-40DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.87386 | Fr.873.86 |
| 2,000 | Fr.0.83217 | Fr.1,664.34 |
| 3,000 | Fr.0.80871 | Fr.2,426.13 |
| 5,000 | Fr.0.78011 | Fr.3,900.55 |
| 7,000 | Fr.0.76183 | Fr.5,332.81 |
| 10,000 | Fr.0.74292 | Fr.7,429.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.35000 | Fr.1.35 |
| 10 | Fr.1.14700 | Fr.11.47 |
| 25 | Fr.1.07560 | Fr.26.89 |
| 50 | Fr.1.02400 | Fr.51.20 |
| 100 | Fr.0.97500 | Fr.97.50 |
| 250 | Fr.0.91392 | Fr.228.48 |
| 500 | Fr.0.87028 | Fr.435.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.1.27200 | Fr.12.72 |
| 25 | Fr.1.21800 | Fr.30.45 |
| 50 | Fr.1.19100 | Fr.59.55 |
| 100 | Fr.1.13690 | Fr.113.69 |
| 250 | Fr.1.02856 | Fr.257.14 |
| 500 | Fr.0.94738 | Fr.473.69 |
| Unit Price without VAT: | Fr.1.35000 |
|---|---|
| Unit Price with VAT: | Fr.1.45935 |

