DF14-5P-1.25H(xx)_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF14-5P-1.25H(xx)_ViewA
DF14-5P-1.25H(xx)_ViewB

DF14A-5P-1.25H(52)

DigiKey Part Number
26-DF14A-5P-1.25H(52)TR-ND - Tape & Reel (TR)
26-DF14A-5P-1.25H(52)CT-ND - Cut Tape (CT)
26-DF14A-5P-1.25H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14A-5P-1.25H(52)
Description
CONN HEADER SMD R/A 5POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14A-5P-1.25H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.086" (2.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.55247Fr.552.47
2,000Fr.0.52611Fr.1,052.22
3,000Fr.0.51127Fr.1,533.81
5,000Fr.0.49319Fr.2,465.95
7,000Fr.0.48162Fr.3,371.34
10,000Fr.0.46967Fr.4,696.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.76500Fr.7.65
100Fr.0.65000Fr.65.00
500Fr.0.58018Fr.290.09
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.01000Fr.1.01
10Fr.0.85100Fr.8.51
100Fr.0.76440Fr.76.44
500Fr.0.62540Fr.312.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290