



DF17(4.0)-30DS-0.5V(57) | |
|---|---|
DigiKey Part Number  | H11115TR-ND - Tape & Reel (TR) H11115CT-ND - Cut Tape (CT) H11115DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DF17(4.0)-30DS-0.5V(57)  | 
Description  | CONN RCPT 30POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DF17(4.0)-30DS-0.5V(57) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Receptacle, Center Strip Contacts  | |
Number of Positions  | 30  | |
Pitch  | 0.020" (0.50mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Board Guide, Solder Retention  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Mated Stacking Heights  | 6mm, 6.5mm, 8mm  | |
Height Above Board  | 0.177" (4.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 | 
| 10 | Fr.1.13200 | Fr.11.32 | 
| 25 | Fr.1.06080 | Fr.26.52 | 
| 50 | Fr.1.01000 | Fr.50.50 | 
| 100 | Fr.0.96170 | Fr.96.17 | 
| 250 | Fr.0.90144 | Fr.225.36 | 
| 500 | Fr.0.85840 | Fr.429.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.88511 | Fr.885.11 | 
| 2,000 | Fr.0.84288 | Fr.1,685.76 | 
| 3,000 | Fr.0.81912 | Fr.2,457.36 | 
| 5,000 | Fr.0.79015 | Fr.3,950.75 | 
| 7,000 | Fr.0.77163 | Fr.5,401.41 | 
| 10,000 | Fr.0.75248 | Fr.7,524.80 | 
| Unit Price without VAT: | Fr.1.34000 | 
|---|---|
| Unit Price with VAT: | Fr.1.44854 | 













