DF20EG-10DP-1V(52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF20EG-10DP-1V(52)

DigiKey Part Number
26-DF20EG-10DP-1V(52)TR-ND - Tape & Reel (TR)
26-DF20EG-10DP-1V(52)CT-ND - Cut Tape (CT)
26-DF20EG-10DP-1V(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF20EG-10DP-1V(52)
Description
CONN HEADER SMD 10POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF20EG-10DP-1V(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.181" (4.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
8.00µin (0.203µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.76500Fr.7.65
100Fr.0.65000Fr.65.00
500Fr.0.58018Fr.290.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.61093Fr.610.93
2,000Fr.0.58178Fr.1,163.56
3,000Fr.0.56538Fr.1,696.14
5,000Fr.0.54537Fr.2,726.85
7,000Fr.0.53259Fr.3,728.13
10,000Fr.0.51936Fr.5,193.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290