
DF20F-50DP-1V(59) | |
|---|---|
DigiKey Part Number  | H3137TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DF20F-50DP-1V(59)  | 
Description  | CONN HEADER SMD 50POS 1MM  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount 50 position 0.039" (1.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | ||
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.181" (4.60mm)  | |
Contact Shape  | Rectangular  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | -  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Polyamide (PA), Nylon  | |
Features  | -  | |
Operating Temperature  | -35°C ~ 85°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Natural  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 100V  | |
Mated Stacking Heights  | 5.8mm  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 


