
DF21-30P-0.6SD(05) | |
|---|---|
DigiKey Part Number | DF21-30P-0.6SD(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF21-30P-0.6SD(05) |
Description | CONN PLUG 30POS SOLDER TIN |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 30 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Color | Black | |
Base Product Number |

