



DF3E-4P-2V(51) | |
|---|---|
DigiKey Part Number | H125417TR-ND - Tape & Reel (TR) H125417CT-ND - Cut Tape (CT) H125417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3E-4P-2V(51) |
Description | CONN HEADER SMD 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3E-4P-2V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.36102 | Fr.361.02 |
| 2,000 | Fr.0.34378 | Fr.687.56 |
| 3,000 | Fr.0.33409 | Fr.1,002.27 |
| 5,000 | Fr.0.32226 | Fr.1,611.30 |
| 7,000 | Fr.0.31471 | Fr.2,202.97 |
| 10,000 | Fr.0.30689 | Fr.3,068.90 |
| 25,000 | Fr.0.28770 | Fr.7,192.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.46600 | Fr.4.66 |
| 100 | Fr.0.39590 | Fr.39.59 |
| 500 | Fr.0.35336 | Fr.176.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.44700 | Fr.4.47 |
| 100 | Fr.0.36420 | Fr.36.42 |
| 500 | Fr.0.31566 | Fr.157.83 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

