



DF51-26DEP-2C | |
|---|---|
DigiKey Part Number | H125890-ND |
Manufacturer | |
Manufacturer Product Number | DF51-26DEP-2C |
Description | CONN PLUG HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-26DEP-2C Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.95000 | Fr.0.95 |
| 10 | Fr.0.80800 | Fr.8.08 |
| 25 | Fr.0.75760 | Fr.18.94 |
| 50 | Fr.0.72120 | Fr.36.06 |
| 100 | Fr.0.68670 | Fr.68.67 |
| 300 | Fr.0.63540 | Fr.190.62 |
| 500 | Fr.0.61290 | Fr.306.45 |
| 1,000 | Fr.0.58363 | Fr.583.63 |
| 2,500 | Fr.0.54710 | Fr.1,367.75 |
| Unit Price without VAT: | Fr.0.95000 |
|---|---|
| Unit Price with VAT: | Fr.1.02695 |


