
DX31A-28P(50) | |
---|---|
DigiKey Part Number | H123241-ND |
Manufacturer | |
Manufacturer Product Number | DX31A-28P(50) |
Description | CONN PLUG 28POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Plug Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX31A-28P(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 28 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | Mating Side (M2.6); Latchblocks | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.83000 | Fr.6.83 |
10 | Fr.5.80900 | Fr.58.09 |
25 | Fr.5.44480 | Fr.136.12 |
60 | Fr.5.11833 | Fr.307.10 |
120 | Fr.4.87417 | Fr.584.90 |
300 | Fr.4.56907 | Fr.1,370.72 |
540 | Fr.4.38361 | Fr.2,367.15 |
1,020 | Fr.4.19146 | Fr.4,275.29 |
Unit Price without VAT: | Fr.6.83000 |
---|---|
Unit Price with VAT: | Fr.7.38323 |