



FH12-18S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ118TR-ND - Tape & Reel (TR) HFJ118CT-ND - Cut Tape (CT) HFJ118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-18S-0.5SH(55) |
Description | CONN FFC BOTTOM 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-18S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.34000 | Fr.1.34 |
| 10 | Fr.1.13400 | Fr.11.34 |
| 25 | Fr.1.06240 | Fr.26.56 |
| 50 | Fr.1.01160 | Fr.50.58 |
| 100 | Fr.0.96330 | Fr.96.33 |
| 250 | Fr.0.90296 | Fr.225.74 |
| 500 | Fr.0.85982 | Fr.429.91 |
| 1,000 | Fr.0.81878 | Fr.818.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.78920 | Fr.1,578.40 |
| 4,000 | Fr.0.75155 | Fr.3,006.20 |
| 6,000 | Fr.0.73038 | Fr.4,382.28 |
| 10,000 | Fr.0.70455 | Fr.7,045.50 |
| Unit Price without VAT: | Fr.1.34000 |
|---|---|
| Unit Price with VAT: | Fr.1.44854 |



