
FH30M-80S-0.4SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH30M-80S-0.4SHW(05)TR-ND - Tape & Reel (TR) 26-FH30M-80S-0.4SHW(05)CT-ND - Cut Tape (CT) 26-FH30M-80S-0.4SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH30M-80S-0.4SHW(05) |
Description | CONN FPC BOTTOM 80POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH30M-80S-0.4SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.84000 | Fr.3.84 |
| 10 | Fr.3.26000 | Fr.32.60 |
| 25 | Fr.3.05560 | Fr.76.39 |
| 50 | Fr.2.90980 | Fr.145.49 |
| 100 | Fr.2.77090 | Fr.277.09 |
| 250 | Fr.2.59736 | Fr.649.34 |
| 500 | Fr.2.57040 | Fr.1,285.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.26298 | Fr.2,262.98 |
| 2,000 | Fr.2.15507 | Fr.4,310.14 |
| 3,000 | Fr.2.09437 | Fr.6,283.11 |
| Unit Price without VAT: | Fr.3.84000 |
|---|---|
| Unit Price with VAT: | Fr.4.15104 |

