FX18-60S-0.8SH(11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FX18-60S-0.8SH(11)
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX18-60S-0.8SH(11)

DigiKey Part Number
26-FX18-60S-0.8SH(11)TR-ND - Tape & Reel (TR)
26-FX18-60S-0.8SH(11)CT-ND - Cut Tape (CT)
26-FX18-60S-0.8SH(11)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FX18-60S-0.8SH(11)
Description
CONN RCPT 60POS R/A SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
FX18-60S-0.8SH(11) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.374" (9.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
300Fr.3.00733Fr.902.20
600Fr.2.86388Fr.1,718.33
900Fr.2.78318Fr.2,504.86
1,500Fr.2.68474Fr.4,027.11
2,100Fr.2.62184Fr.5,505.86
3,000Fr.2.55678Fr.7,670.34
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.4.18000Fr.4.18
10Fr.3.55700Fr.35.57
25Fr.3.33400Fr.83.35
50Fr.3.17480Fr.158.74
100Fr.3.02310Fr.302.31
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.18000Fr.4.18
10Fr.3.41100Fr.34.11
25Fr.3.14480Fr.78.62
50Fr.2.95720Fr.147.86
100Fr.2.78080Fr.278.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.4.18000
Unit Price with VAT:Fr.4.51858