
GT13-2428/1.6-2.9SCF(55) | |
|---|---|
DigiKey Part Number | 26-GT13-2428/1.6-2.9SCF(55)TR-ND - Tape & Reel (TR) 26-GT13-2428/1.6-2.9SCF(55)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT13-2428/1.6-2.9SCF(55) |
Description | CONN SOCKET CONTACT F CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.58400 | Fr.5.84 |
| 100 | Fr.0.49620 | Fr.49.62 |
| 500 | Fr.0.44284 | Fr.221.42 |
| 1,000 | Fr.0.42169 | Fr.421.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.43461 | Fr.1,303.83 |
| 6,000 | Fr.0.41387 | Fr.2,483.22 |
| 9,000 | Fr.0.40221 | Fr.3,619.89 |
| 15,000 | Fr.0.38799 | Fr.5,819.85 |
| 21,000 | Fr.0.37889 | Fr.7,956.69 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |





