Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10112-G4

DigiKey Part Number
H2AXG-10112-G4-ND
Manufacturer
Manufacturer Product Number
H2AXG-10112-G4
Description
JUMPER-H1503TR/A2015G/X 12"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.0.54200Fr.5.42
30Fr.0.49167Fr.14.75
50Fr.0.47000Fr.23.50
100Fr.0.44200Fr.44.20
250Fr.0.40748Fr.101.87
500Fr.0.38318Fr.191.59
1,000Fr.0.36034Fr.360.34
2,500Fr.0.33224Fr.830.60
5,000Fr.0.31245Fr.1,562.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54200
Unit Price with VAT:Fr.0.58590
Alternate Color
JUMPER-H1503TR/A2015A/X 12"
In-Stock: 0
Unit Price: Fr.0.54200
JUMPER-H1503TR/A2015B/X 12"
In-Stock: 0
Unit Price: Fr.0.54200
JUMPER-H1503TR/A2015L/X 12"
In-Stock: 0
Unit Price: Fr.0.54200
JUMPER-H1503TR/A2015N/X 12"
In-Stock: 0
Unit Price: Fr.0.54200
JUMPER-H1503TR/A2015R/X 12"
In-Stock: 0
Unit Price: Fr.0.54200
Alternate Length
JUMPER-H1503TR/A2015G/X 2"
In-Stock: 0
Unit Price: Fr.0.47300
JUMPER-H1503TR/A2015G/X 3"
In-Stock: 0
Unit Price: Fr.0.48000
JUMPER-H1503TR/A2015G/X 4"
In-Stock: 0
Unit Price: Fr.0.48700
JUMPER-H1503TR/A2015G/X 5"
In-Stock: 0
Unit Price: Fr.0.49400
JUMPER-H1503TR/A2015G/X 6"
In-Stock: 0
Unit Price: Fr.0.50100
Assembly Component