

H3AAG-10112-N8 | |
---|---|
DigiKey Part Number | H3AAG-10112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-N8 |
Description | JUMPER-H1507TR/A3048N/H1507TR12" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.0.59200 | Fr.5.92 |
30 | Fr.0.53667 | Fr.16.10 |
50 | Fr.0.51300 | Fr.25.65 |
100 | Fr.0.48230 | Fr.48.23 |
250 | Fr.0.44460 | Fr.111.15 |
500 | Fr.0.41812 | Fr.209.06 |
1,000 | Fr.0.39318 | Fr.393.18 |
2,500 | Fr.0.36252 | Fr.906.30 |
5,000 | Fr.0.34093 | Fr.1,704.65 |
Unit Price without VAT: | Fr.0.59200 |
---|---|
Unit Price with VAT: | Fr.0.63995 |









