


H3AAT-10110-B4 | |
|---|---|
DigiKey Part Number | H3AAT-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10110-B4 |
Description | JUMPER-H1506TR/A2015B/H1506TR10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.50600 | Fr.5.06 |
| 30 | Fr.0.45867 | Fr.13.76 |
| 50 | Fr.0.43840 | Fr.21.92 |
| 100 | Fr.0.41220 | Fr.41.22 |
| 250 | Fr.0.37996 | Fr.94.99 |
| 500 | Fr.0.35732 | Fr.178.66 |
| 1,000 | Fr.0.33602 | Fr.336.02 |
| 2,500 | Fr.0.30981 | Fr.774.52 |
| 5,000 | Fr.0.29136 | Fr.1,456.80 |
| Unit Price without VAT: | Fr.0.50600 |
|---|---|
| Unit Price with VAT: | Fr.0.54699 |











