
IHSR6767GZERR22M5A | |
|---|---|
DigiKey Part Number | 541-IHSR6767GZERR22M5ATR-ND - Tape & Reel (TR) 541-IHSR6767GZERR22M5ACT-ND - Cut Tape (CT) 541-IHSR6767GZERR22M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSR6767GZERR22M5A |
Description | IHSR-6767GZ-5A .22 20% ER E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 141 A 0.24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSR6767GZERR22M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 155A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.709" L x 0.675" W (18.00mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.36000 | Fr.3.36 |
| 10 | Fr.2.76600 | Fr.27.66 |
| 100 | Fr.2.27430 | Fr.227.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.2.18750 | Fr.437.50 |
| 400 | Fr.2.06295 | Fr.825.18 |
| 600 | Fr.1.99347 | Fr.1,196.08 |
| 1,000 | Fr.1.90938 | Fr.1,909.38 |
| 1,400 | Fr.1.85598 | Fr.2,598.37 |
| 2,000 | Fr.1.85000 | Fr.3,700.00 |
| Unit Price without VAT: | Fr.3.36000 |
|---|---|
| Unit Price with VAT: | Fr.3.63216 |

