
KP15TB-SF(800) | |
---|---|
DigiKey Part Number | 26-KP15TB-SF(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP15TB-SF(800) |
Description | CONN SOCKET MICRO/NANO SIM CARD |
Customer Reference | |
Detailed Description | Position Card Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | - | |
Number of Positions | - | |
Connector Type | - | |
Insertion, Removal Method | - | |
Ejector Side | - | |
Mounting Type | - | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |