
IT3M-200P-15BGA(37) | |
---|---|
DigiKey Part Number | 26-IT3M-200P-15BGA(37)-ND |
Manufacturer | |
Manufacturer Product Number | IT3M-200P-15BGA(37) |
Description | CONN RCPT 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | IT3M-200P-15BGA(37) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 40 | |
Mounting Type | Surface Mount | |
Features | Locking | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15mm | |
Height Above Board | - | |
Base Product Number |