
MS-151NB-1 | |
|---|---|
DigiKey Part Number | H124962TR-ND - Tape & Reel (TR) H124962CT-ND - Cut Tape (CT) H124962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-151NB-1 |
Description | CONN COAX SWITCH RCPT R/A 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-151NB-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 5000 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.20023 | Fr.1,200.23 |
| 2,000 | Fr.1.20000 | Fr.2,400.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.30000 | Fr.2.30 |
| 10 | Fr.1.95400 | Fr.19.54 |
| 25 | Fr.1.83200 | Fr.45.80 |
| 50 | Fr.1.74440 | Fr.87.22 |
| 100 | Fr.1.66110 | Fr.166.11 |
| 250 | Fr.1.55712 | Fr.389.28 |
| 500 | Fr.1.48278 | Fr.741.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.30000 | Fr.2.30 |
| 10 | Fr.1.87400 | Fr.18.74 |
| 25 | Fr.1.72800 | Fr.43.20 |
| 50 | Fr.1.62480 | Fr.81.24 |
| 100 | Fr.1.52790 | Fr.152.79 |
| 250 | Fr.1.40872 | Fr.352.18 |
| 500 | Fr.1.32476 | Fr.662.38 |
| Unit Price without VAT: | Fr.2.30000 |
|---|---|
| Unit Price with VAT: | Fr.2.48630 |

