
PCN10EA-96S-2.54DSA(52) | |
|---|---|
DigiKey Part Number | 26-PCN10EA-96S-2.54DSA(52)-ND |
Manufacturer | |
Manufacturer Product Number | PCN10EA-96S-2.54DSA(52) |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | Fr.7.74133 | Fr.116.12 |
| Unit Price without VAT: | Fr.7.74133 |
|---|---|
| Unit Price with VAT: | Fr.8.36838 |

