ZX62D1-B-5PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX62D1-B-5PA(30)

DigiKey Part Number
H126316TR-ND - Tape & Reel (TR)
H126316CT-ND - Cut Tape (CT)
H126316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62D1-B-5PA(30)
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX62D1-B-5PA(30) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Pick and Place Cap, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.53400Fr.5.34
25Fr.0.50000Fr.12.50
50Fr.0.47640Fr.23.82
100Fr.0.45340Fr.45.34
250Fr.0.42504Fr.106.26
500Fr.0.40472Fr.202.36
1,000Fr.0.38539Fr.385.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.35665Fr.1,069.95
6,000Fr.0.33963Fr.2,037.78
9,000Fr.0.33006Fr.2,970.54
15,000Fr.0.31838Fr.4,775.70
21,000Fr.0.31092Fr.6,529.32
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103