
ZX64-B-5S-UNIT(14) | |
|---|---|
DigiKey Part Number | H11613-ND |
Manufacturer | |
Manufacturer Product Number | ZX64-B-5S-UNIT(14) |
Description | CONN PLUG USB2.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZX64-B-5S-UNIT(14) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |










