AB9008-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB9008-B

DigiKey Part Number
1976-1032-ND
Manufacturer
Manufacturer Product Number
AB9008-B
Description
MODBUS CLIENT-MODBUS SERVER
Customer Reference
Detailed Description
Modbus Gateway RJ-45 Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Last Time Buy
Function
Gateway
Modulation or Protocol
Modbus
Frequency
-
Applications
General Purpose
Interface
RJ-45 Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Mbps
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 11/1/2025
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.1,136.45000Fr.1,136.45
Manufacturers Standard Package
Unit Price without VAT:Fr.1,136.45000
Unit Price with VAT:Fr.1,228.50245