
AU90X7824RLP | |
|---|---|
DigiKey Part Number | 1441-AU90X7824RLP-ND |
Manufacturer | |
Manufacturer Product Number | AU90X7824RLP |
Description | TOOLS,EQUIP,hARDWARE&ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 77.990" L x 24.130" W (1980.95mm x 612.90mm) X 90.130" (2289.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 77.990" L x 24.130" W (1980.95mm x 612.90mm) | |
Height | 90.130" (2289.30mm) | |
Area (L x W) | 1882in² (12141cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6,031.92000 | Fr.6,031.92 |
| Unit Price without VAT: | Fr.6,031.92000 |
|---|---|
| Unit Price with VAT: | Fr.6,520.50552 |

