ACC1812X103K102TX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC1812X103K102TX

DigiKey Part Number
4587-ACC1812X103K102TXTR-ND - Tape & Reel (TR)
4587-ACC1812X103K102TXCT-ND - Cut Tape (CT)
4587-ACC1812X103K102TXDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
ACC1812X103K102TX
Description
CAP CER 1812 X7R .01UF 1KV AUTO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.01 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.125" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,732
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.23500Fr.2.35
50Fr.0.17620Fr.8.81
100Fr.0.15790Fr.15.79
500Fr.0.12710Fr.63.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.11760Fr.117.60
2,000Fr.0.10978Fr.219.56
3,000Fr.0.10586Fr.317.58
5,000Fr.0.10152Fr.507.60
7,000Fr.0.09899Fr.692.93
10,000Fr.0.09655Fr.965.50
12,000Fr.0.09539Fr.1,144.68
24,000Fr.0.09150Fr.2,196.00
25,000Fr.0.09130Fr.2,282.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078