
ACC1812X103K102TX | |
|---|---|
DigiKey Part Number  | 4587-ACC1812X103K102TXTR-ND - Tape & Reel (TR) 4587-ACC1812X103K102TXCT-ND - Cut Tape (CT) 4587-ACC1812X103K102TXDKR-ND - Digi-Reel®  | 
Manufacturer  | Holy Stone Enterprise Co., Ltd.  | 
Manufacturer Product Number  | ACC1812X103K102TX  | 
Description  | CAP CER 1812 X7R .01UF 1KV AUTO  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.01 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.180" L x 0.125" W (4.60mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.118" (3.00mm)  | |
Lead Spacing  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 | 
| 10 | Fr.0.23500 | Fr.2.35 | 
| 50 | Fr.0.17620 | Fr.8.81 | 
| 100 | Fr.0.15790 | Fr.15.79 | 
| 500 | Fr.0.12710 | Fr.63.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.11760 | Fr.117.60 | 
| 2,000 | Fr.0.10978 | Fr.219.56 | 
| 3,000 | Fr.0.10586 | Fr.317.58 | 
| 5,000 | Fr.0.10152 | Fr.507.60 | 
| 7,000 | Fr.0.09899 | Fr.692.93 | 
| 10,000 | Fr.0.09655 | Fr.965.50 | 
| 12,000 | Fr.0.09539 | Fr.1,144.68 | 
| 24,000 | Fr.0.09150 | Fr.2,196.00 | 
| 25,000 | Fr.0.09130 | Fr.2,282.50 | 
| Unit Price without VAT: | Fr.0.38000 | 
|---|---|
| Unit Price with VAT: | Fr.0.41078 | 

