SCC2220X222K502TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402B225K016T

DigiKey Part Number
4587-C0402B225K016TTR-ND - Tape & Reel (TR)
4587-C0402B225K016TCT-ND - Cut Tape (CT)
4587-C0402B225K016TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402B225K016T
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,850
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10300Fr.1.03
50Fr.0.07380Fr.3.69
100Fr.0.06490Fr.6.49
500Fr.0.04986Fr.24.93
1,000Fr.0.04525Fr.45.25
2,500Fr.0.04038Fr.100.95
5,000Fr.0.03745Fr.187.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03504Fr.350.40
20,000Fr.0.03306Fr.661.20
30,000Fr.0.03206Fr.961.80
50,000Fr.0.03096Fr.1,548.00
70,000Fr.0.03032Fr.2,122.40
100,000Fr.0.02970Fr.2,970.00
120,000Fr.0.02941Fr.3,529.20
240,000Fr.0.02842Fr.6,820.80
250,000Fr.0.02837Fr.7,092.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458