
3106 02860004 | |
|---|---|
DigiKey Part Number | 480-310602860004-ND |
Manufacturer | |
Manufacturer Product Number | 3106 02860004 |
Description | T120 B215 OOR O221/08 C194/06Y |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST Cylinder with Mounting Flange Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switching Temperature | - | |
Reset Temperature | Automatic | |
Current Rating - AC | 0.1A (120V) | |
Current Rating - DC | 0.5A (50V), 0.5A (24V) | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.118.11000 | Fr.1,181.10 |
| Unit Price without VAT: | Fr.118.11000 |
|---|---|
| Unit Price with VAT: | Fr.127.67691 |

