
3100 00451235 | |
|---|---|
DigiKey Part Number | 480-310000451235-ND |
Manufacturer | |
Manufacturer Product Number | 3100 00451235 |
Description | T117 B208 OOR O194/05 C176/05 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 500°F (260°C) SPST Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switching Temperature | 500°F (260°C) | |
Reset Temperature | Automatic | |
Current Rating - AC | 3A (240V), 7A (30V) | |
Current Rating - DC | 7A (30V) | |
Tolerance | - | |
Switching Cycles | 5K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.124.65100 | Fr.1,246.51 |
| Unit Price without VAT: | Fr.124.65100 |
|---|---|
| Unit Price with VAT: | Fr.134.74773 |

