
FF6-20-AC-03 | |
---|---|
DigiKey Part Number | FF6-20-AC-03-ND |
Manufacturer | |
Manufacturer Product Number | FF6-20-AC-03 |
Description | SENSOR REED SW NO/NC CABLE LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Cable Leads Rectangular, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | 230VAC | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Rectangular, Wire Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | Fr.246.27200 | Fr.6,156.80 |
Unit Price without VAT: | Fr.246.27200 |
---|---|
Unit Price with VAT: | Fr.266.22003 |