
HIH-4021-002 | |
|---|---|
DigiKey Part Number | 480-3539-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4021-002 |
Description | SENSOR HUMIDITY 5V ANLG 3.5% SIP |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 3.268V @ 75.3%RH | |
Accuracy | ±3.5% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 5.8V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.109.06000 | Fr.109.06 |
| 5 | Fr.101.51600 | Fr.507.58 |
| 10 | Fr.98.71800 | Fr.987.18 |
| 25 | Fr.95.38120 | Fr.2,384.53 |
| 50 | Fr.93.10300 | Fr.4,655.15 |
| Unit Price without VAT: | Fr.109.06000 |
|---|---|
| Unit Price with VAT: | Fr.117.89386 |

