
HIH7120-021-001 | |
---|---|
DigiKey Part Number | HIH7120-021-001TR-ND - Tape & Reel (TR) HIH7120-021-001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIH7120-021-001 |
Description | SENS HUMID/TEMP 3.3V I2C 3% 4SIP |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 6 s Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HIH7120-021-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 6 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.90000 | Fr.10.90 |
5 | Fr.9.86600 | Fr.49.33 |
10 | Fr.9.48600 | Fr.94.86 |
25 | Fr.9.03400 | Fr.225.85 |
50 | Fr.8.72660 | Fr.436.33 |
100 | Fr.8.44560 | Fr.844.56 |
500 | Fr.7.88282 | Fr.3,941.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.7.67398 | Fr.7,673.98 |
Unit Price without VAT: | Fr.10.90000 |
---|---|
Unit Price with VAT: | Fr.11.78290 |