
HSCDRRD006MD2A3 | |
---|---|
DigiKey Part Number | HSCDRRD006MD2A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRD006MD2A3 |
Description | SENSOR 0.09PSID 0.08" 12BIT 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.09PSI (±0.6kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.09PSI (±0.6kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±9.79PSI (±67.5kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |