

HSCDRRD006MDSA3 | |
---|---|
DigiKey Part Number | 480-6599-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRD006MDSA3 |
Description | SENSOR 0.09PSID 0.08" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.09PSI (±0.6kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.09PSI (±0.6kPa) | |
Output Type | SPI | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.27V ~ 3.33V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±9.79PSI (±67.5kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.61.05000 | Fr.61.05 |
5 | Fr.56.45800 | Fr.282.29 |
10 | Fr.54.75800 | Fr.547.58 |
25 | Fr.52.73320 | Fr.1,318.33 |
50 | Fr.51.35120 | Fr.2,567.56 |
100 | Fr.50.08610 | Fr.5,008.61 |
Unit Price without VAT: | Fr.61.05000 |
---|---|
Unit Price with VAT: | Fr.65.99505 |