
HSCMNNN030PASA3 | |
|---|---|
DigiKey Part Number | HSCMNNN030PASA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMNNN030PASA3 |
Description | SENSOR 30PSIA 12BIT 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Amplified Output, Temperature Compensated |
Packaging Bulk | Termination Style J Lead |
Part Status Obsolete | Maximum Pressure 60PSI (413.69kPa) |
Applications Board Mount | Operating Temperature -20°C ~ 85°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 30PSI (206.84kPa) | Package / Case 8-SMD, J-Lead |
Output Type SPI | Supplier Device Package 8-SMD |
Output 12 b | Base Product Number |
Accuracy ±0.25% |

