
MLH004BGD14B | |
|---|---|
DigiKey Part Number | 480-7006-ND |
Manufacturer | |
Manufacturer Product Number | MLH004BGD14B |
Description | SENSOR GAUGE 0-4 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Vented Gauge Male - 1/4" (6.35mm) BSP 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±05% | |
Voltage - Supply | 9.5V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) BSP | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | M12 | |
Maximum Pressure | 174.05PSI (1200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.98.02000 | Fr.98.02 |
| Unit Price without VAT: | Fr.98.02000 |
|---|---|
| Unit Price with VAT: | Fr.105.95962 |

