
ST015PV1SPGF | |
|---|---|
DigiKey Part Number | ST015PV1SPGF-ND |
Manufacturer | |
Manufacturer Product Number | ST015PV1SPGF |
Description | SENSOR GAUGE 0-15 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vacuum Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±1% | |
Voltage - Supply | 9.5V ~ 35V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |

