
| V15T16-CZ100A05-A | |
|---|---|
| DigiKey Part Number | V15T16-CZ100A05-A-ND | 
| Manufacturer | |
| Manufacturer Product Number | V15T16-CZ100A05-A | 
| Description | SWITCH SNAP ACTION SPDT 16A 125V | 
| Customer Reference | |
| Detailed Description | Switch SPDT Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 16A (AC) | |
| Voltage Rating - AC | 125 V | |
| Actuator Type | Lever, Roller | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | - | |
| Features | - | |
| Operating Force | 120gf | |
| Release Force | 20gf | |
| Operating Position | 0.812" (20.6mm) | |
| Pretravel | 0.060" (1.5mm) | |
| Differential Travel | 0.031" (0.8mm) | |
| Overtravel | 0.015" (0.4mm) | |
| Mechanical Life | 1,000,000 Cycles | |
| Electrical Life | - | |
| Operating Temperature | -25°C ~ 125°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland