V3L-2436
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3L-2436

DigiKey Part Number
480-5228-ND
Manufacturer
Manufacturer Product Number
V3L-2436
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
198gf
Release Force
-
Operating Position
0.600" (15.2mm)
Pretravel
0.200" (5.1mm)
Differential Travel
0.055" (1.4mm)
Overtravel
0.160" (4.06mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.21.82000Fr.21.82
10Fr.18.07000Fr.180.70
25Fr.16.76160Fr.419.04
50Fr.15.83480Fr.791.74
100Fr.15.77280Fr.1,577.28
Manufacturers Standard Package
Unit Price without VAT:Fr.21.82000
Unit Price with VAT:Fr.23.58742