
11_SMA-50-3-39/111_YH | |
|---|---|
DigiKey Part Number | 3628-11_SMA-50-3-39/111_YH-ND |
Manufacturer | |
Manufacturer Product Number | 11_SMA-50-3-39/111_YH |
Description | 11_SMA-50-3-39/111_YH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_SMA-50-3-39/111_YH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-141 | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.39000 | Fr.10.39 |
| 10 | Fr.8.83000 | Fr.88.30 |
| 25 | Fr.8.27720 | Fr.206.93 |
| 50 | Fr.7.88200 | Fr.394.10 |
| 100 | Fr.7.50580 | Fr.750.58 |
| 250 | Fr.7.03612 | Fr.1,759.03 |
| 500 | Fr.6.70062 | Fr.3,350.31 |
| 1,000 | Fr.6.38126 | Fr.6,381.26 |
| Unit Price without VAT: | Fr.10.39000 |
|---|---|
| Unit Price with VAT: | Fr.11.23159 |

