
16_N-50-2-6/133_NE | |
|---|---|
DigiKey Part Number  | 3628-16_N-50-2-6/133_NE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 16_N-50-2-6/133_NE  | 
Description  | 16_N-50-2-6/133_NE  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Plug, Male Pin  | |
Contact Termination  | Solder  | |
Shield Termination  | Crimp  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Free Hanging (In-Line), Right Angle  | |
Mounting Feature  | -  | |
Cable Group  | RD-316  | |
Fastening Type  | Threaded  | |
Frequency - Max  | 11 GHz  | |
Number of Ports  | 1  | |
Features  | -  | |
Housing Color  | Silver  | |
Ingress Protection  | -  | |
Center Contact Material  | Brass  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | White Bronze  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)  | |
Operating Temperature  | -65°C ~ 165°C  | |
Voltage Rating  | 1000 V  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.22.34000 | Fr.22.34 | 
| Unit Price without VAT: | Fr.22.34000 | 
|---|---|
| Unit Price with VAT: | Fr.24.14954 | 






