
33_MFBX-SMA-50-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-33_MFBX-SMA-50-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 33_MFBX-SMA-50-1/111_NE |
Description | COAX ADAPT SMA TO MFBX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MFBX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 33_MFBX-SMA-50-1/111_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | MFBX Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.72.30000 | Fr.72.30 |
| 10 | Fr.61.45200 | Fr.614.52 |
| 25 | Fr.57.60720 | Fr.1,440.18 |
| 50 | Fr.54.86080 | Fr.2,743.04 |
| 100 | Fr.52.24630 | Fr.5,224.63 |
| Unit Price without VAT: | Fr.72.30000 |
|---|---|
| Unit Price with VAT: | Fr.78.15630 |

