33_TNC-BNC-50-1/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33_TNC-BNC-50-1/133_NE

DigiKey Part Number
3628-33_TNC-BNC-50-1/133_NE-ND
Manufacturer
Manufacturer Product Number
33_TNC-BNC-50-1/133_NE
Description
COAX ADAPT BNC TO TNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
33_TNC-BNC-50-1/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
TNC Plug, Male Pin
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Bronze
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.53.04000Fr.53.04
Manufacturers Standard Package
Unit Price without VAT:Fr.53.04000
Unit Price with VAT:Fr.57.33624