31_N-75-0-2/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31_N-75-0-2/133_NE

DigiKey Part Number
3628-31_N-75-0-2/133_NE-ND
Manufacturer
Manufacturer Product Number
31_N-75-0-2/133_NE
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
31_N-75-0-2/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
1.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.48.95000Fr.48.95
10Fr.41.60800Fr.416.08
25Fr.39.00400Fr.975.10
50Fr.37.14380Fr.1,857.19
100Fr.35.37320Fr.3,537.32
Manufacturers Standard Package
Unit Price without VAT:Fr.48.95000
Unit Price with VAT:Fr.52.91495